Part Details for 1N2829ACOX.200 by Microsemi Corporation
Overview of 1N2829ACOX.200 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N2829ACOX.200
1N2829ACOX.200 CAD Models
1N2829ACOX.200 Part Data Attributes
|
1N2829ACOX.200
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2829ACOX.200
Microsemi Corporation
Zener Diode, 47V V(Z), 10%, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 270 mA |
Alternate Parts for 1N2829ACOX.200
This table gives cross-reference parts and alternative options found for 1N2829ACOX.200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2829ACOX.200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3330B | Zener Diode, 47V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | 1N2829ACOX.200 vs JANTX1N3330B |
1N3330RCE3 | Zener Diode, 47V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N2829ACOX.200 vs 1N3330RCE3 |
JANTXV1N3330B | Zener Diode, 47V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2829ACOX.200 vs JANTXV1N3330B |
1N2829RC | Zener Diode, 47V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2829ACOX.200 vs 1N2829RC |
JANTX1N2829RB | Zener Diode, 47V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2829ACOX.200 vs JANTX1N2829RB |
JAN1N2829D | Zener Diode, 47V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2829ACOX.200 vs JAN1N2829D |
1N2829A | Zener Diode, 47V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2829ACOX.200 vs 1N2829A |
JANTX1N3330B | Zener Diode, 47V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N2829ACOX.200 vs JANTX1N3330B |
1N3330B | Zener Diode, 47V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N2829ACOX.200 vs 1N3330B |
1N3330DE3 | Zener Diode, 47V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N2829ACOX.200 vs 1N3330DE3 |