Part Details for 1N2814RB by Microsemi Corporation
Overview of 1N2814RB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2814RB
1N2814RB CAD Models
1N2814RB Part Data Attributes
|
1N2814RB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2814RB
Microsemi Corporation
Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 780 mA |
Alternate Parts for 1N2814RB
This table gives cross-reference parts and alternative options found for 1N2814RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2814RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N2814A | Zener Diode, 16V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2814RB vs JANTX1N2814A |
JAN1N2814A | Zener Diode, 16V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2814RB vs JAN1N2814A |
JANTX1N2814RB | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2814RB vs JANTX1N2814RB |
1N2814RB | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2814RB vs 1N2814RB |
JAN1N2814RB | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2814RB vs JAN1N2814RB |
JANTXV1N2814RB | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2814RB vs JANTXV1N2814RB |
JANTXV1N2814RB | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2814RB vs JANTXV1N2814RB |
1N2814AE3 | Zener Diode, 16V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2814RB vs 1N2814AE3 |
JAN1N2814RB | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2814RB vs JAN1N2814RB |
JAN1N2814RB | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2814RB vs JAN1N2814RB |