Part Details for 1N2814B by Microchip Technology Inc
Overview of 1N2814B by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1N2814B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0090
|
Newark | Voltage Regulator To-3 Rohs Compliant: Yes |Microchip 1N2814B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.1200 / $71.8900 | Buy Now |
DISTI #
1N2814B-ND
|
DigiKey | DIODE ZENER 16V 50W TO204AD Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1N2814B
|
Avnet Americas | Diode Zener Single 16V 5% 50W 3-Pin(2+Tab) TO-3 - Bulk (Alt: 1N2814B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-1N2814B
|
Mouser Electronics | Zener Diodes Zener Diodes RoHS: Not Compliant | 0 |
|
$82.9500 | Order Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for 1N2814B
1N2814B CAD Models
1N2814B Part Data Attributes
|
1N2814B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N2814B
Microchip Technology Inc
Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.6 Ω | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 780 mA |
Alternate Parts for 1N2814B
This table gives cross-reference parts and alternative options found for 1N2814B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2814B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2814B | 16 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2814B vs 1N2814B |
JANTX1N2814B | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2814B vs JANTX1N2814B |
JAN1N2814B | 16V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2814B vs JAN1N2814B |
JANTXV1N2814B | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2814B vs JANTXV1N2814B |
JAN1N2814B | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2814B vs JAN1N2814B |
JANTX1N2814B | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2814B vs JANTX1N2814B |
JANTXV1N2814B | 16V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2814B vs JANTXV1N2814B |
1N2814B | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, | Central Semiconductor Corp | 1N2814B vs 1N2814B |
JANTXV1N2814B | Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2814B vs JANTXV1N2814B |