Part Details for 1N2813R by Microsemi Corporation
Overview of 1N2813R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 1N2813R
1N2813R CAD Models
1N2813R Part Data Attributes
|
1N2813R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2813R
Microsemi Corporation
Zener Diode, 15V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | HERMETIC SEALED, TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 20% | |
Working Test Current | 830 mA |
Alternate Parts for 1N2813R
This table gives cross-reference parts and alternative options found for 1N2813R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2813R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2813R | 15V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2813R vs 1N2813R |
1N2811 | 13V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2813R vs 1N2811 |
JANTXV1N2811 | Zener Diode, 13V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2813R vs JANTXV1N2811 |
1N2813RE3 | Zener Diode, 15V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2813R vs 1N2813RE3 |
1N2813R | Zener Diode, 15V V(Z), 20%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2813R vs 1N2813R |
1N2811 | Zener Diode, 13V V(Z), 20%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2813R vs 1N2811 |
JANTX1N2813R | Zener Diode, 15V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2813R vs JANTX1N2813R |
JAN1N2813R | Zener Diode, 15V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2813R vs JAN1N2813R |
1N2811 | Zener Diode, 13V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2813R vs 1N2811 |