Part Details for 1N2811R by Motorola Mobility LLC
Overview of 1N2811R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N2811R
1N2811R CAD Models
1N2811R Part Data Attributes
|
1N2811R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N2811R
Motorola Mobility LLC
13V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.1 Ω | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Temp Coeff-Max | 8.45 mV/°C | |
Voltage Tol-Max | 20% | |
Working Test Current | 960 mA |
Alternate Parts for 1N2811R
This table gives cross-reference parts and alternative options found for 1N2811R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2811R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N2811B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2811R vs JANTXV1N2811B |
JANTX1N2811B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N2811R vs JANTX1N2811B |
1N2811B | Zener Diode, 13V V(Z), 5%, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2811R vs 1N2811B |
JANTX1N2811B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2811R vs JANTX1N2811B |
JAN1N2811B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2811R vs JAN1N2811B |
1N2811BE3 | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2811R vs 1N2811BE3 |
JANTXV1N2811R | Zener Diode, 13V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2811R vs JANTXV1N2811R |
1N2811R | Zener Diode, 13V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2811R vs 1N2811R |
JANTX1N2811R | Zener Diode, 13V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2811R vs JANTX1N2811R |
1N2811B | Zener Diode, 13V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2811R vs 1N2811B |