Part Details for 1N2623A by Semitronics Corp
Overview of 1N2623A by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N2623A
1N2623A CAD Models
1N2623A Part Data Attributes
|
1N2623A
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N2623A
Semitronics Corp
Zener Diode, 9.3V V(Z), 4.3%, 0.75W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Reference Voltage-Nom | 9.3 V | |
Surface Mount | NO | |
Voltage Tol-Max | 4.3% | |
Working Test Current | 10 mA |