Part Details for 1N2621A by Microchip Technology Inc
Overview of 1N2621A by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N2621A
1N2621A CAD Models
1N2621A Part Data Attributes
|
1N2621A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N2621A
Microchip Technology Inc
Zener Diode, 9.3V V(Z), 0.75W, Silicon, DO-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.465 mV/°C |
Alternate Parts for 1N2621A
This table gives cross-reference parts and alternative options found for 1N2621A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2621A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2621A | Zener Diode, 9.3V V(Z), 0.75W, Silicon, DO-13, DO-13, 2 PIN | SMSC | 1N2621A vs 1N2621A |
1N2621A | SILICON, VOLTAGE REFERENCE DIODE, DO-13, HERMETIC SEALED, METAL GLASS PACKAGE-2 | Motorola Mobility LLC | 1N2621A vs 1N2621A |