Part Details for 1N25BR by Advanced Semiconductor Inc
Overview of 1N25BR by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N25BR
1N25BR CAD Models
1N25BR Part Data Attributes:
|
1N25BR
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N25BR
Advanced Semiconductor Inc
Mixer Diode, L Band, 8.3dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | DO-22 | |
Package Description | O-LALF-W1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED PAIR | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | L BAND | |
JEDEC-95 Code | DO-22 | |
JESD-30 Code | O-LALF-W1 | |
Noise Figure-Max | 8.3 dB | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | POINT CONTACT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N25BR
This table gives cross-reference parts and alternative options found for 1N25BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N25BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N25AMR | Mixer Diode, L Band, 10.3dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN | Advanced Semiconductor Inc | 1N25BR vs 1N25AMR |
1N25M | Mixer Diode, L Band, 12.6dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN | Advanced Semiconductor Inc | 1N25BR vs 1N25M |
DB2J31400L | Mixer Diode, L Band, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | ROHM Semiconductor | 1N25BR vs DB2J31400L |
1N25MR | Mixer Diode, L Band, 12.6dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN | Advanced Semiconductor Inc | 1N25BR vs 1N25MR |
1N25 | Mixer Diode, L Band, 400ohm Z(V) Max, 12.6dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN | Advanced Semiconductor Inc | 1N25BR vs 1N25 |
1N25AR | Mixer Diode, L Band, 10.3dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN | Advanced Semiconductor Inc | 1N25BR vs 1N25AR |
1N25B | Mixer Diode, L Band, 300ohm Z(V) Max, 8.3dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN | Advanced Semiconductor Inc | 1N25BR vs 1N25B |
1N25R | Mixer Diode, L Band, 12.6dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN | Advanced Semiconductor Inc | 1N25BR vs 1N25R |
1N25A | Mixer Diode, L Band, 300ohm Z(V) Max, 10.3dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN | Advanced Semiconductor Inc | 1N25BR vs 1N25A |
1N25AM | Mixer Diode, L Band, 10.3dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN | Advanced Semiconductor Inc | 1N25BR vs 1N25AM |