Part Details for 1N249C by Powerex Power Semiconductors
Overview of 1N249C by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N249C
1N249C CAD Models
1N249C Part Data Attributes
|
1N249C
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N249C
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N249C
This table gives cross-reference parts and alternative options found for 1N249C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N249C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N249C | Rectifier Diode, 1 Phase, 1 Element, 20A, 110V V(RRM), Silicon, DO-5, DO-5, 1 PIN | General Transistor Corp | 1N249C vs 1N249C |
1N249C | Rectifier Diode, 1 Phase, 1 Element, 20A, 110V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Electronic Transistors Corp | 1N249C vs 1N249C |
1N249C | Rectifier Diode, 1 Phase, 1 Element, 20A, 110V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Central Semiconductor Corp | 1N249C vs 1N249C |
1N249C | Rectifier Diode, 1 Phase, 1 Element, 20A, 110V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Space Power Electronics Inc | 1N249C vs 1N249C |
1N249C | 20A, 100V, SILICON, RECTIFIER DIODE, DO-203MB, DO-5, 1 PIN | Intersil Corporation | 1N249C vs 1N249C |