Part Details for 1N249AE3 by Microsemi Corporation
Overview of 1N249AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N249AE3
1N249AE3 CAD Models
1N249AE3 Part Data Attributes
|
1N249AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N249AE3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Category CO2 Kg | 8.8 | |
Compliance Temperature Grade | Military: -65C to +200C | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N249AE3
This table gives cross-reference parts and alternative options found for 1N249AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N249AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N249B | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, | Semitronics Corp | 1N249AE3 vs 1N249B |
1N249B | 20A, 100V, SILICON, RECTIFIER DIODE, DO-5, DO-5, 1 PIN | Motorola Mobility LLC | 1N249AE3 vs 1N249B |
1N249B | 20A, 100V, SILICON, RECTIFIER DIODE | STMicroelectronics | 1N249AE3 vs 1N249B |
1N249B | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Electronic Transistors Corp | 1N249AE3 vs 1N249B |
1N249B | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Hi-Tron Semiconductor Corp | 1N249AE3 vs 1N249B |
1N249B | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Central Semiconductor Corp | 1N249AE3 vs 1N249B |
1N249B | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Thales Group | 1N249AE3 vs 1N249B |
1N249B | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | International Devices Inc | 1N249AE3 vs 1N249B |
1N249B | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Solid State Devices Inc (SSDI) | 1N249AE3 vs 1N249B |
1N249B | Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N249AE3 vs 1N249B |