Part Details for 1N2426 by Semiconductors Inc
Overview of 1N2426 by Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N2426
1N2426 CAD Models
1N2426 Part Data Attributes
|
1N2426
Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N2426
Semiconductors Inc
Rectifier Diode, 1 Element, 100A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 950 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for 1N2426
This table gives cross-reference parts and alternative options found for 1N2426. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2426, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N411B | Rectifier Diode, 1 Element, 50A, 50V V(RRM) | Semiconductors Inc | 1N2426 vs 1N411B |
1N1396 | Rectifier Diode | Transys Electronics Limited | 1N2426 vs 1N1396 |
1N2426 | Rectifier Diode, 1 Phase, 1 Element, 100A, 50V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | 1N2426 vs 1N2426 |
1N411B | Rectifier Diode | Transys Electronics Limited | 1N2426 vs 1N411B |
1N1396E3 | Rectifier Diode, 1 Phase, 1 Element, 100A, 50V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N2426 vs 1N1396E3 |
1N1396 | Rectifier Diode, 1 Phase, 1 Element, 100A, 50V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | 1N2426 vs 1N1396 |
1N2426 | Rectifier Diode | Transys Electronics Limited | 1N2426 vs 1N2426 |
1N411B | Rectifier Diode, 1 Phase, 1 Element, 100A, 50V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N2426 vs 1N411B |
1N2426 | Rectifier Diode, 1 Phase, 1 Element, 100A, 50V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N2426 vs 1N2426 |