Part Details for 1N23I by Advanced Semiconductor Inc
Overview of 1N23I by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N23I
1N23I CAD Models
1N23I Part Data Attributes:
|
1N23I
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N23I
Advanced Semiconductor Inc
Mixer Diode, X Band to KU Band, 5.5dB Noise Figure, Silicon, DO-22, DO-22, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | DO-22 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND TO KU BAND | |
JEDEC-95 Code | DO-22 | |
JESD-30 Code | O-LALF-W2 | |
Noise Figure-Max | 5.5 dB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N23I
This table gives cross-reference parts and alternative options found for 1N23I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N23I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE112 | Mixer Diode, Ultra High Frequency, Silicon, DO-35, | NTE Electronics Inc | 1N23I vs NTE112 |
JAN1N21WGMR | SILICON, S BAND, MIXER DIODE | TE Connectivity | 1N23I vs JAN1N21WGMR |
1N21WG | Mixer Diode, S Band, 450ohm Z(V) Max, 5.5dB Noise Figure, Silicon, DO-23, HERMETIC SEALED, DO-23, 2 PIN | Advanced Semiconductor Inc | 1N23I vs 1N21WG |
1N21WE | Microwave Mixer Diode, | Semigen Inc | 1N23I vs 1N21WE |
1N23WEMR | Mixer Diode | Massachusetts Bay Technologies | 1N23I vs 1N23WEMR |
1N23EM | SILICON,XBAND, MIXER DIODE | TE Connectivity | 1N23I vs 1N23EM |
1N21GMR | Microwave Mixer Diode, | Semigen Inc | 1N23I vs 1N21GMR |
1N21WGMR | Microwave Mixer Diode, | Semigen Inc | 1N23I vs 1N21WGMR |
JAN1N21WG | SILICON, S BAND, MIXER DIODE | TE Connectivity | 1N23I vs JAN1N21WG |
1N23WFMR | Mixer Diode, X Band, 7dB Noise Figure, Silicon, DO-23, HERMETIC SEALED, DO-23, 2 PIN | Advanced Semiconductor Inc | 1N23I vs 1N23WFMR |