Part Details for 1N2286R by Edal Industries Inc
Overview of 1N2286R by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2286R
1N2286R CAD Models
1N2286R Part Data Attributes
|
1N2286R
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1N2286R
Edal Industries Inc
Rectifier Diode, 1 Element, 35A, 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for 1N2286R
This table gives cross-reference parts and alternative options found for 1N2286R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2286R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ARS356 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 | 1N2286R vs ARS356 |
C35KR | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, C35, 2 PIN | 1N2286R vs C35KR |
C35K | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, C35, 2 PIN | 1N2286R vs C35K |