Part Details for 1N2242A by Semicon Components Inc
Overview of 1N2242A by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2242A
1N2242A CAD Models
1N2242A Part Data Attributes
|
1N2242A
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N2242A
Semicon Components Inc
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 350 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N2242A
This table gives cross-reference parts and alternative options found for 1N2242A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2242A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N2242A | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | 1N2242A vs 1N2242A |
1N2242 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | 1N2242A vs 1N2242 |
1N2242AE3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | 1N2242A vs 1N2242AE3 |
1N2242E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | 1N2242A vs 1N2242E3 |
1N2242AR | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | 1N2242A vs 1N2242AR |
1N2242R | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | 1N2242A vs 1N2242R |