Part Details for 1N21ER by Massachusetts Bay Technologies
Overview of 1N21ER by Massachusetts Bay Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N21ER
1N21ER CAD Models
1N21ER Part Data Attributes
|
1N21ER
Massachusetts Bay Technologies
Buy Now
Datasheet
|
Compare Parts:
1N21ER
Massachusetts Bay Technologies
Mixer Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASSACHUSETTS BAY TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW NOISE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND TO X BAND | |
Impedance-Max | 450 Ω | |
Impedance-Min | 350 Ω | |
Noise Figure-Max | 7 dB | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Technology | POINT CONTACT |
Alternate Parts for 1N21ER
This table gives cross-reference parts and alternative options found for 1N21ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N21ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N21ER | Microwave Mixer Diode, | Semigen Inc | 1N21ER vs 1N21ER |