Part Details for 1N2128AR by Microsemi Corporation
Overview of 1N2128AR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1N2128AR
1N2128AR CAD Models
1N2128AR Part Data Attributes:
|
1N2128AR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2128AR
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1050 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N2128AR
This table gives cross-reference parts and alternative options found for 1N2128AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2128AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2128RA | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 1N2128AR vs 1N2128RA |
1N2128RAPBF | Rectifier Diode, 1 Phase, 1 Element, 60A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 1N2128AR vs 1N2128RAPBF |
1N2128RAE3 | Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 1N2128AR vs 1N2128RAE3 |
1N2128RA | Rectifier Diode, 1 Phase, 1 Element, 60A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 1N2128AR vs 1N2128RA |