Part Details for 1N2069A by International Rectifier
Overview of 1N2069A by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2069A
1N2069A CAD Models
1N2069A Part Data Attributes:
|
1N2069A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1N2069A
International Rectifier
Rectifier Diode, 1 Element, 0.75A, 200V V(RRM), Silicon, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 22 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N2069A
This table gives cross-reference parts and alternative options found for 1N2069A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2069A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2069A | Rectifier Diode, 1 Element, 0.75A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Nihon Inter Electronics Corporation | 1N2069A vs 1N2069A |
1N2069A | DIODE 0.75 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, Signal Diode | Vishay Semiconductors | 1N2069A vs 1N2069A |
1N2069A | Rectifier Diode, 1 Element, 0.75A, Silicon, DO-27 | Microchip Technology Inc | 1N2069A vs 1N2069A |
1N2069A | 0.75A, SILICON, SIGNAL DIODE | Texas Instruments | 1N2069A vs 1N2069A |
1N2069A | Rectifier Diode, 1 Element, 0.75A, Silicon, DO-27, DO-27, 2 PIN | SMSC | 1N2069A vs 1N2069A |