Part Details for 1N17-B by Rectron Semiconductor
Overview of 1N17-B by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N17-B
1N17-B CAD Models
1N17-B Part Data Attributes
|
1N17-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N17-B
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N17-B
This table gives cross-reference parts and alternative options found for 1N17-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N17-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5817RL | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC, 59-04, 2 PIN | Motorola Mobility LLC | 1N17-B vs 1N5817RL |
SPD5817VTXV | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N17-B vs SPD5817VTXV |
SPD5817VTX | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N17-B vs SPD5817VTX |
SPD5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N17-B vs SPD5817 |
11EQS02L | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | 1N17-B vs 11EQS02L |
1N17 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1N17-B vs 1N17 |
1N17-TP | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1N17-B vs 1N17-TP |
1N17-BP | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1N17-B vs 1N17-BP |
SPD5817S | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N17-B vs SPD5817S |
BYV10-20B2 | 1A, 20V, SILICON, SIGNAL DIODE | STMicroelectronics | 1N17-B vs BYV10-20B2 |