Part Details for 1N1537 by Semitronics Corp
Overview of 1N1537 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N1537
1N1537 CAD Models
1N1537 Part Data Attributes:
|
1N1537
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N1537
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 50V V(RRM), Silicon, DO-4,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1537
This table gives cross-reference parts and alternative options found for 1N1537. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1537, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1581R | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N1537 vs 1N1581R |
1N1581 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Solitron Devices Inc | 1N1537 vs 1N1581 |
1N1581R | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-4, | Semitronics Corp | 1N1537 vs 1N1581R |
1N1581RE3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N1537 vs 1N1581RE3 |
1N1581E3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N1537 vs 1N1581E3 |
1N1581R | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N1537 vs 1N1581R |
1N1581 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-4, DO-4, 1 PIN | General Diode Corp | 1N1537 vs 1N1581 |
1N1581 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Edal Industries Inc | 1N1537 vs 1N1581 |
1N1581 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Semicon Components Inc | 1N1537 vs 1N1581 |
1N1581 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-4, | Semitronics Corp | 1N1537 vs 1N1581 |