Part Details for 1N1438 by Semiconductors Inc
Overview of 1N1438 by Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N1438
1N1438 CAD Models
1N1438 Part Data Attributes
|
1N1438
Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N1438
Semiconductors Inc
Rectifier Diode, 1 Element, 30A, 600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for 1N1438
This table gives cross-reference parts and alternative options found for 1N1438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFV30TG6S | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, | ROHM Semiconductor | 1N1438 vs RFV30TG6S |
STTH3006PI | 600 V, 30 A Ultrafast diode | STMicroelectronics | 1N1438 vs STTH3006PI |
STTH30R06P | TURBO 2 Ultrafast High Voltage Rectifier | STMicroelectronics | 1N1438 vs STTH30R06P |
VS-ETU3006-1-M3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | 1N1438 vs VS-ETU3006-1-M3 |
STTH30R06PI | 600 V, 30 A Turbo 2 Ultrafast Diode | STMicroelectronics | 1N1438 vs STTH30R06PI |
RFN30TS6S | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247, TO-247, 3 PIN | ROHM Semiconductor | 1N1438 vs RFN30TS6S |