Part Details for 1N1348B by New Jersey Semiconductor Products Inc
Overview of 1N1348B by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N1348B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2155 |
|
$5.3760 / $10.2400 | Buy Now |
Part Details for 1N1348B
1N1348B CAD Models
1N1348B Part Data Attributes
|
1N1348B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N1348B
New Jersey Semiconductor Products Inc
Diode 600V 16A 2-Pin DO-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-09-21 | |
Diode Type | RECTIFIER DIODE |