Part Details for 1N1344BR by Advanced Semiconductor Inc
Overview of 1N1344BR by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N1344BR
1N1344BR CAD Models
1N1344BR Part Data Attributes
|
1N1344BR
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N1344BR
Advanced Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-4,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1344BR
This table gives cross-reference parts and alternative options found for 1N1344BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1344BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1344R | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N1344BR vs 1N1344R |
1N1344E3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N1344BR vs 1N1344E3 |
1N1344B | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-4, | Semitronics Corp | 1N1344BR vs 1N1344B |
1N1344A | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N1344BR vs 1N1344A |
1N1344ARE3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N1344BR vs 1N1344ARE3 |
1N1344A | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-4, | Semitronics Corp | 1N1344BR vs 1N1344A |
1N1344BR | 20A, 200V, SILICON, RECTIFIER DIODE | STMicroelectronics | 1N1344BR vs 1N1344BR |
1N1344 | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N1344BR vs 1N1344 |
1N1344BE3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N1344BR vs 1N1344BE3 |
1N1344B | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-4, | Advanced Semiconductor Inc | 1N1344BR vs 1N1344B |