Part Details for 1N1343 by General Diode Corp
Overview of 1N1343 by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N1343
1N1343 CAD Models
1N1343 Part Data Attributes
|
1N1343
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
1N1343
General Diode Corp
Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 66 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 6 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1343
This table gives cross-reference parts and alternative options found for 1N1343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N1343 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-4, | 1N1343 vs 1N1343 |
1N1343E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | 1N1343 vs 1N1343E3 |
1N1343 | Microchip Technology Inc | $46.7509 | Rectifier Diode, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, DO-203AA | 1N1343 vs 1N1343 |
1N1343 | Powerex Power Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon | 1N1343 vs 1N1343 |