Part Details for 1N1192A by Iskra Semic Capacitors Industry
Overview of 1N1192A by Iskra Semic Capacitors Industry
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N1192A
1N1192A CAD Models
1N1192A Part Data Attributes
|
1N1192A
Iskra Semic Capacitors Industry
Buy Now
Datasheet
|
Compare Parts:
1N1192A
Iskra Semic Capacitors Industry
Rectifier Diode, 1 Element, 20A, 100V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA SEMIC CAPACITORS INDUSTRY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for 1N1192A
This table gives cross-reference parts and alternative options found for 1N1192A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1192A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1192A | Rectifier Diode, 1 Element, 20A, 100V V(RRM) | Edal Industries Inc | 1N1192A vs 1N1192A |
1N1192A | Rectifier Diode, 1 Element, 20A, 100V V(RRM) | Powerex Power Semiconductors | 1N1192A vs 1N1192A |
1N1192A | Rectifier Diode, 1 Element, 20A, 100V V(RRM) | Semiconductors Inc | 1N1192A vs 1N1192A |