Part Details for 1N1190AR by GeneSic Semiconductor Inc
Overview of 1N1190AR by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N1190AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0072
|
Newark | Standard Recovery, 600V, 40A, Do-5, Repetitive Peak Reverse Voltage:600V, Average Forward Current:40A, Forward Voltage Max:1.1V, Diode Module Configuration:Single, Diode Case Style:Do-5, No. Of Pins:2Pins, Forward Surge Current:800A Rohs Compliant: Yes |Genesic Semiconductor 1N1190AR RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 | Buy Now |
DISTI #
1242-1027-ND
|
DigiKey | DIODE GEN PURP REV 600V 40A DO5 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
877 In Stock |
|
$6.3770 / $10.3200 | Buy Now |
DISTI #
905-1N1190AR
|
Mouser Electronics | Rectifiers 600V 40A REV Leads Std. Recovery RoHS: Compliant | 0 |
|
$6.3700 / $7.2200 | Order Now |
|
NAC | 600V 40A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$7.5000 / $8.2300 | Buy Now |
Part Details for 1N1190AR
1N1190AR CAD Models
1N1190AR Part Data Attributes
|
1N1190AR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N1190AR
GeneSic Semiconductor Inc
600V 40A Silicon Standard Recovery Rectifier in DO-5 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N1190AR
This table gives cross-reference parts and alternative options found for 1N1190AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1190AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2160RE3 | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N1190AR vs 1N2160RE3 |
1N2278RE3 | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N1190AR vs 1N2278RE3 |