Part Details for 1N1125A by Semitronics Corp
Overview of 1N1125A by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N1125A
1N1125A CAD Models
1N1125A Part Data Attributes
|
1N1125A
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N1125A
Semitronics Corp
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1125A
This table gives cross-reference parts and alternative options found for 1N1125A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1125A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N914-N | Rectifier Diode, 1 Element, 0.01A, 100V V(RRM), Silicon | Dionics Inc | 1N1125A vs 1N914-N |
MBRM130LT3 | 1A, 30V, SILICON, SIGNAL DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | 1N1125A vs MBRM130LT3 |
MBRM130LT1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | 1N1125A vs MBRM130LT1G |
MBRM130LT1 | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | 1N1125A vs MBRM130LT1 |