Part Details for 1N1064 by Microsemi Corporation
Overview of 1N1064 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N1064
1N1064 CAD Models
1N1064 Part Data Attributes
|
1N1064
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N1064
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1064
This table gives cross-reference parts and alternative options found for 1N1064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1612 | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N1064 vs 1N1612 |
1N1341A | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N1064 vs 1N1341A |
1N1341C | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N1064 vs 1N1341C |
ES4A3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-4, | Edal Industries Inc | 1N1064 vs ES4A3 |
1N1581 | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N1064 vs 1N1581 |