Part Details for 1N100ABKLEADFREE by Central Semiconductor Corp
Overview of 1N100ABKLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for 1N100ABKLEADFREE
1N100ABKLEADFREE CAD Models
1N100ABKLEADFREE Part Data Attributes:
|
1N100ABKLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N100ABKLEADFREE
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Germanium, DO-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | GOLD BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N100ABKLEADFREE
This table gives cross-reference parts and alternative options found for 1N100ABKLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N100ABKLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N100A | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Germanium, DO-7 | Central Semiconductor Corp | 1N100ABKLEADFREE vs 1N100A |
1N100A | Rectifier Diode, 1 Element, 0.07A, 80V V(RRM), Germanium, DO-7 | Microsemi Corporation | 1N100ABKLEADFREE vs 1N100A |
1N100ATRLEADFREE | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Germanium, DO-7 | Central Semiconductor Corp | 1N100ABKLEADFREE vs 1N100ATRLEADFREE |
1N100A | Rectifier Diode, 1 Element, 0.07A, 80V V(RRM), Germanium, DO-7, HERMETIC SEALED, GLASS, DO-7, 2 PIN | International Semiconductor Inc | 1N100ABKLEADFREE vs 1N100A |
1N100A | Rectifier Diode, 1 Element, 0.07A, Germanium, DO-7, DO-7, 2 PIN | Micro Commercial Components | 1N100ABKLEADFREE vs 1N100A |
1N100ABK | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Germanium, DO-7 | Central Semiconductor Corp | 1N100ABKLEADFREE vs 1N100ABK |