Part Details for 1MS-SP2-R3-M5-4RE by Carling Technologies
Overview of 1MS-SP2-R3-M5-4RE by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP198ACBZ-11-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB 1ms |
Part Details for 1MS-SP2-R3-M5-4RE
1MS-SP2-R3-M5-4RE CAD Models
1MS-SP2-R3-M5-4RE Part Data Attributes
|
1MS-SP2-R3-M5-4RE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
1MS-SP2-R3-M5-4RE
Carling Technologies
Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Wire Wrap Terminal, Medium Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | MEDIUM ROCKER | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE WRAP |
Alternate Parts for 1MS-SP2-R3-M5-4RE
This table gives cross-reference parts and alternative options found for 1MS-SP2-R3-M5-4RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1MS-SP2-R3-M5-4RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7037WWCDBX653U622-U1022 | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | APEM Inc | 1MS-SP2-R3-M5-4RE vs 7037WWCDBX653U622-U1022 |
7032WWCDX653UL-CSAU622-U1022 | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | APEM Inc | 1MS-SP2-R3-M5-4RE vs 7032WWCDX653UL-CSAU622-U1022 |
1MS-SP4-R3-VS2RE | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | Carling Technologies | 1MS-SP2-R3-M5-4RE vs 1MS-SP4-R3-VS2RE |
7737NCDBUL-CSAU622-U1022 | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount | APEM Inc | 1MS-SP2-R3-M5-4RE vs 7737NCDBUL-CSAU622-U1022 |
7032YCDBFU622-U1022 | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-SP2-R3-M5-4RE vs 7032YCDBFU622-U1022 |
7037Y4CDBFU622 | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-SP2-R3-M5-4RE vs 7037Y4CDBFU622 |
7032Y7CDBFUL-CSAU622-U1022 | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-SP2-R3-M5-4RE vs 7032Y7CDBFUL-CSAU622-U1022 |
7037YCDBX601U622 | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-SP2-R3-M5-4RE vs 7037YCDBX601U622 |
7032Y6CDBX601UL-CSAU622-U1022 | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-SP2-R3-M5-4RE vs 7032Y6CDBX601UL-CSAU622-U1022 |
1MS-SP2-R3-VS3KE | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | Carling Technologies | 1MS-SP2-R3-M5-4RE vs 1MS-SP2-R3-VS3KE |