1MS-DP1-R6-M5-1RE
Carling Technologies
Description: Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Wire Wrap Terminal, Rocker With Frame Actuator, Panel Mount

Overview of 1MS-DP1-R6-M5-1RE by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
VPP1101ANQG8 Renesas Electronics Corporation DisplayPort Receiver DP1.1a
VPP1101APNG Renesas Electronics Corporation DisplayPort Receiver DP1.1a

CAD Models for 1MS-DP1-R6-M5-1RE by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1MS-DP1-R6-M5-1RE by Carling Technologies

1MS-DP1-R6-M5-1RE
Carling Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
ROCKER WITH FRAME
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Electrical Life
30000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED; IP67
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Terminal Finish
Gold (Au)
Termination Type
WIRE WRAP
Want to compare parts?
  1. 1MS-DP1-R6-M5-1RE
    Carling Technologies
    Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Wire Wrap Terminal, Rocker With Frame Actuator, Panel Mount
    VS

Alternate Parts for 1MS-DP1-R6-M5-1RE

This table gives cross-reference parts and alternative options found for 1MS-DP1-R6-M5-1RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1MS-DP1-R6-M5-1RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1MS-DP1-R6-M5-3RE Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Wire Wrap Terminal, Rocker With Frame Actuator, Panel Mount Carling Technologies 1MS-DP1-R6-M5-1RE vs 1MS-DP1-R6-M5-3RE
1M1-DP3-R6/2-1M6RE Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker With Frame Actuator, Through Hole-right Angle Carling Technologies 1MS-DP1-R6-M5-1RE vs 1M1-DP3-R6/2-1M6RE
1MS-DP3-R6-VS5KE Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker With Frame Actuator, Through Hole-straight Carling Technologies 1MS-DP1-R6-M5-1RE vs 1MS-DP3-R6-VS5KE
1M1-DP3-R6/2-1M5-1RE Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Wire Wrap Terminal, Rocker With Frame Actuator, Panel Mount Carling Technologies 1MS-DP1-R6-M5-1RE vs 1M1-DP3-R6/2-1M5-1RE
1M1-DP3-R6/2-1VS3RE Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker With Frame Actuator, Through Hole-straight Carling Technologies 1MS-DP1-R6-M5-1RE vs 1M1-DP3-R6/2-1VS3RE
1MS-DP1-R6-VS4RE Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker With Frame Actuator, Through Hole-straight Carling Technologies 1MS-DP1-R6-M5-1RE vs 1MS-DP1-R6-VS4RE
1M1-DP1-R6/2-1VS4RE Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker With Frame Actuator, Through Hole-straight Carling Technologies 1MS-DP1-R6-M5-1RE vs 1M1-DP1-R6/2-1VS4RE
1M1-DP3-R6/2-1M1RE Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker With Frame Actuator, Panel Mount Carling Technologies 1MS-DP1-R6-M5-1RE vs 1M1-DP3-R6/2-1M1RE
1M1-DP1-R6/2-1M6KE Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker With Frame Actuator, Through Hole-right Angle Carling Technologies 1MS-DP1-R6-M5-1RE vs 1M1-DP1-R6/2-1M6KE
1M1-DP1-R6/2-1M1RE Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker With Frame Actuator, Panel Mount Carling Technologies 1MS-DP1-R6-M5-1RE vs 1M1-DP1-R6/2-1M1RE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1MS-DP1-R6-M5-1RE by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1MS-DP1-R6-M5-1RE by Carling Technologies

Select Manufacturer
Which Manufacturer of 1MS-DP1-R6-M5-1RE would you like to use for your alert(s)?
  • Please alert me when 1MS-DP1-R6-M5-1RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1MS-DP1-R6-M5-1RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1MS-DP1-R6-M5-1RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1MS-DP1-R6-M5-1RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1MS-DP1-R6-M5-1RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1MS-DP1-R6-M5-1RE by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: