1MD26-3560-00C-A00
3M Interconnect
Description: Interconnection Device, ROHS COMPLIANT

Overview of 1MD26-3560-00C-A00 by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Energy and Power Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3560IS6#TRMPBF Analog Devices 2.25MHz, 800mA Sync Buck Reg i
LTC3560IS6#TRPBF Analog Devices 2.25MHz, 800mA Sync Buck Reg i
LTC3560ES6#TRPBF Analog Devices 2.25MHz, 800mA Sync Buck Reg i

Price & Stock for 1MD26-3560-00C-A00 by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 59R8752
Newark Computer Cable, Shrunk Delta Ribbon-Sdr, 10M, Gray, Connector Type A:Mdr 26 Position Plug, Connector Type B:Sdr 26 Position Plug, Cable Length - Imperial:32.8Ft, Cable Length - Metric:10M, Jacket Color:Gray, Cable Length:10M Rohs Compliant: Yes |3M 1MD26-3560-00C-A00 (Alternate Part Number: 00051111055076 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $329.5100
$329.5100 Buy Now
DISTI # 1MD26-3560-00C-A00-ND
DigiKey CABLE POCL SDR MDR 1000CM GRAY Min Qty: 1 Lead time: 22 Weeks Container: Bulk 4
In Stock
  • 1 $256.0600
  • 10 $237.2860
  • 25 $228.7508
$228.7508 / $256.0600 Buy Now
DISTI # 3937-1MD26-3560-00C-A00-ND
DigiKey CABLE POCL SDR MDR 1000CM GRAY Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $512.1800
$512.1800 Buy Now
DISTI # 517-1MD26356000CA00
Mouser Electronics D-Sub Cables 26P SDR-MDR STRT Std Cable 10m RoHS: Compliant 2
  • 1 $256.0500
  • 10 $230.4200
  • 25 $227.0200
$227.0200 / $256.0500 Buy Now

CAD Models for 1MD26-3560-00C-A00 by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1MD26-3560-00C-A00 by 3M Interconnect

1MD26-3560-00C-A00
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
3M
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. 1MD26-3560-00C-A00
    3M Interconnect
    Interconnection Device, ROHS COMPLIANT
    VS

Related Parts for 1MD26-3560-00C-A00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1MD26-3560-00C-A00 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1MD26-3560-00C-A00 by 3M Interconnect

Select Manufacturer
Which Manufacturer of 1MD26-3560-00C-A00 would you like to use for your alert(s)?
  • Please alert me when 1MD26-3560-00C-A00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1MD26-3560-00C-A00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1MD26-3560-00C-A00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1MD26-3560-00C-A00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1MD26-3560-00C-A00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1MD26-3560-00C-A00 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: