1M1-SP2-R8/2-VS4GE
Carling Technologies
Description: Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight

Overview of 1M1-SP2-R8/2-VS4GE by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for 1M1-SP2-R8/2-VS4GE by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1M1-SP2-R8/2-VS4GE by Carling Technologies

1M1-SP2-R8/2-VS4GE
Carling Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
ROCKER
Body Breadth
9.2 mm
Body Height
11.68 mm
Body Length or Diameter
19.05 mm
Contact (AC) Max Rating R Load
5A@125VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
50000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Finish
Gold (Au)
Termination Type
SOLDER
Want to compare parts?
  1. 1M1-SP2-R8/2-VS4GE
    Carling Technologies
    Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
    VS

Alternate Parts for 1M1-SP2-R8/2-VS4GE

This table gives cross-reference parts and alternative options found for 1M1-SP2-R8/2-VS4GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1M1-SP2-R8/2-VS4GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1M1-SP4-R8/2-M1QE Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies 1M1-SP2-R8/2-VS4GE vs 1M1-SP4-R8/2-M1QE
1M1-SP4-R8/2-VS5PE Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight Carling Technologies 1M1-SP2-R8/2-VS4GE vs 1M1-SP4-R8/2-VS5PE
1M1-SP4-R8/2-M5-4QE Rocker Switch, SPDT, Momentary, 5A, 28VDC, Wire Wrap Terminal, Rocker Actuator, Panel Mount Carling Technologies 1M1-SP2-R8/2-VS4GE vs 1M1-SP4-R8/2-M5-4QE
1M1-SP4-R8/2-M7QE Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle Carling Technologies 1M1-SP2-R8/2-VS4GE vs 1M1-SP4-R8/2-M7QE
1MS-SP4-R8-M7PE Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle Carling Technologies 1M1-SP2-R8/2-VS4GE vs 1MS-SP4-R8-M7PE
1M1-SP2-R8/2-M2QE Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight Carling Technologies 1M1-SP2-R8/2-VS4GE vs 1M1-SP2-R8/2-M2QE
1M1-SP2-R8/2-VS3PE Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight Carling Technologies 1M1-SP2-R8/2-VS4GE vs 1M1-SP2-R8/2-VS3PE
1MS-SP4-R8-VS4PE Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight Carling Technologies 1M1-SP2-R8/2-VS4GE vs 1MS-SP4-R8-VS4PE
1MS-SP2-R8-M3GE Rocker Switch, SPDT, Momentary, 5A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies 1M1-SP2-R8/2-VS4GE vs 1MS-SP2-R8-M3GE
1MS-SP2-R8-VS2PE Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight Carling Technologies 1M1-SP2-R8/2-VS4GE vs 1MS-SP2-R8-VS2PE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1M1-SP2-R8/2-VS4GE by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1M1-SP2-R8/2-VS4GE by Carling Technologies

Select Manufacturer
Which Manufacturer of 1M1-SP2-R8/2-VS4GE would you like to use for your alert(s)?
  • Please alert me when 1M1-SP2-R8/2-VS4GE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1M1-SP2-R8/2-VS4GE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1M1-SP2-R8/2-VS4GE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1M1-SP2-R8/2-VS4GE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1M1-SP2-R8/2-VS4GE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1M1-SP2-R8/2-VS4GE by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: