Part Details for 1LL1GVB476MCS0811M by Samwha Electronics
Overview of 1LL1GVB476MCS0811M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1LL1GVB476MCS0811M
1LL1GVB476MCS0811M CAD Models
1LL1GVB476MCS0811M Part Data Attributes
|
1LL1GVB476MCS0811M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1LL1GVB476MCS0811M
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00376 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 163 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1LL1GVB476MCS0811M
This table gives cross-reference parts and alternative options found for 1LL1GVB476MCS0811M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1LL1GVB476MCS0811M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SA1GVB476MCS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1LL1GVB476MCS0811M vs 1SA1GVB476MCS0811M |
LL1G476M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 1LL1GVB476MCS0811M vs LL1G476M0811MTS |
1SG1GAB476MCS6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1LL1GVB476MCS0811M vs 1SG1GAB476MCS6L011 |
SG1G476M6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 47uF, THROUGH HOLE MOUNT | Samwha Electronics | 1LL1GVB476MCS0811M vs SG1G476M6L011 |
1SA1GVB476MRR0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1LL1GVB476MCS0811M vs 1SA1GVB476MRR0811M |
1SA1GVB476MAQ0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1LL1GVB476MCS0811M vs 1SA1GVB476MAQ0811M |
LL1G476M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1LL1GVB476MCS0811M vs LL1G476M0811MPG |
SV1G476M08009TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1LL1GVB476MCS0811M vs SV1G476M08009TS |
1SG1GAB476MTS6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1LL1GVB476MCS0811M vs 1SG1GAB476MTS6L011 |
SG1G476M6L011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 47uF, THROUGH HOLE MOUNT | Samwha Electronics | 1LL1GVB476MCS0811M vs SG1G476M6L011PA |