Part Details for 1LL1AVB157MCS0811M by Samwha Electronics
Overview of 1LL1AVB157MCS0811M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1LL1AVB157MCS0811M
1LL1AVB157MCS0811M CAD Models
1LL1AVB157MCS0811M Part Data Attributes
|
1LL1AVB157MCS0811M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1LL1AVB157MCS0811M
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 244 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1LL1AVB157MCS0811M
This table gives cross-reference parts and alternative options found for 1LL1AVB157MCS0811M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1LL1AVB157MCS0811M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1NP1AVB157MCS0811M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1LL1AVB157MCS0811M vs 1NP1AVB157MCS0811M |
1SV1AAR157MCS08009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1LL1AVB157MCS0811M vs 1SV1AAR157MCS08009 |
1SE1AVB157MAP08005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 1LL1AVB157MCS0811M vs 1SE1AVB157MAP08005 |
CESEM1A151 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 1LL1AVB157MCS0811M vs CESEM1A151 |
B41821A3157M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | 1LL1AVB157MCS0811M vs B41821A3157M000 |
1SE1AVB157MAX08005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 1LL1AVB157MCS0811M vs 1SE1AVB157MAX08005 |
SG1A157M6L011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT | Samwha Electronics | 1LL1AVB157MCS0811M vs SG1A157M6L011PA |
UKL1A151MPAANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1LL1AVB157MCS0811M vs UKL1A151MPAANACA |
1SG1AAB157MAP6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1LL1AVB157MCS0811M vs 1SG1AAB157MAP6L011 |
SV1A157M08009PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1LL1AVB157MCS0811M vs SV1A157M08009PG |