1LE24-N30-10PPM-SHV
Description: DC-DC Regulated Power Supply Module,

Overview of 1LE24-N30-10PPM-SHV by Advanced Energy Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Agriculture Technology

Available Datasheets

Part # Manufacturer Description Datasheet
ADR02WARZ-REEL Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR02WARZ-REEL7 Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR3440ARJZ-R2 Analog Devices 4.096V 0.60um CMOS 10ppm/C Vol

Price & Stock for 1LE24-N30-10PPM-SHV by Advanced Energy Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 633-1LE24-N30-10PPM-SHV-ND
DigiKey DC/DC CONVERTER 1000V 30W Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1,403.8400
$1,403.8400 Buy Now
DISTI # 1LE24-N30-10PPM-SH
Avnet Americas Module DC-DC 1-OUT 0V to 1000V 30mA 30W Chassis Mount - Bulk (Alt: 1LE24-N30-10PPM-SH) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1,140.7102
$1,140.7102 Buy Now
DISTI # 324-1LE24N3010PPMSHV
Mouser Electronics Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/C Temperature Coefficient, SHV-5kV HVout connector RoHS: Compliant 0
  • 1 $1,403.5800
  • 5 $1,391.6400
$1,391.6400 / $1,403.5800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1,349.9900
  • 3 $1,294.0800
  • 5 $1,274.6700
  • 10 $1,255.5500
$1,255.5500 / $1,349.9900 Buy Now

CAD Models for 1LE24-N30-10PPM-SHV by Advanced Energy Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1LE24-N30-10PPM-SHV by Advanced Energy Industries Inc

1LE24-N30-10PPM-SHV
Advanced Energy Industries Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED ENERGY INDUSTRIES INC
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. 1LE24-N30-10PPM-SHV
    Advanced Energy Industries Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1LE24-N30-10PPM-SHV by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1LE24-N30-10PPM-SHV by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of 1LE24-N30-10PPM-SHV would you like to use for your alert(s)?
  • Please alert me when 1LE24-N30-10PPM-SHV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1LE24-N30-10PPM-SHV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1LE24-N30-10PPM-SHV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1LE24-N30-10PPM-SHV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1LE24-N30-10PPM-SHV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1LE24-N30-10PPM-SHV by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: