Part Details for 1LE1HAB154MAS04005 by Samwha Electronics
Overview of 1LE1HAB154MAS04005 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1LE1HAB154MAS04005
1LE1HAB154MAS04005 CAD Models
1LE1HAB154MAS04005 Part Data Attributes
|
1LE1HAB154MAS04005
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1LE1HAB154MAS04005
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5 MMH RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1LE1HAB154MAS04005
This table gives cross-reference parts and alternative options found for 1LE1HAB154MAS04005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1LE1HAB154MAS04005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SREC50VBR15M3X5LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5 MMH RADIAL LEADED | Chemi-Con | 1LE1HAB154MAS04005 vs SREC50VBR15M3X5LL |
1LS1HAB154MAP04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | 1LE1HAB154MAS04005 vs 1LS1HAB154MAP04007 |
SE1H154M04005PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 1LE1HAB154MAS04005 vs SE1H154M04005PB |
ESRE500ETDR15MD05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 1LE1HAB154MAS04005 vs ESRE500ETDR15MD05D |
ESRE500ELLR15MB05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5 MMH RADIAL LEADED | Chemi-Con | 1LE1HAB154MAS04005 vs ESRE500ELLR15MB05N |
1SG1HAB154MFS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1LE1HAB154MAS04005 vs 1SG1HAB154MFS05011 |
UKL1HR15MEDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 1LE1HAB154MAS04005 vs UKL1HR15MEDANA |
1SA1HAB154MAN05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1LE1HAB154MAS04005 vs 1SA1HAB154MAN05011 |
NE1H154M04005PC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 1LE1HAB154MAS04005 vs NE1H154M04005PC |
SSM1HR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7MMH RADIAL LEADED | Samsung Electro-Mechanics | 1LE1HAB154MAS04005 vs SSM1HR15 |