Datasheets
1KSMB51CAHM4 by: Taiwan Semiconductor

Transient Suppressor,

Part Details for 1KSMB51CAHM4 by Taiwan Semiconductor

Overview of 1KSMB51CAHM4 by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1KSMB51CAHM4

1KSMB51CAHM4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1KSMB51CAHM4 Part Data Attributes

1KSMB51CAHM4 Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
1KSMB51CAHM4 Taiwan Semiconductor Transient Suppressor,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 53.6 V
Breakdown Voltage-Min 48.5 V
Breakdown Voltage-Nom 51 V
Clamping Voltage-Max 70.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 43.6 V
Reverse Current-Max 1 µA
Reverse Test Voltage 43.6 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for 1KSMB51CAHM4

This table gives cross-reference parts and alternative options found for 1KSMB51CAHM4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB51CAHM4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1KSMB51CAM4G Transient Suppressor, Taiwan Semiconductor 1KSMB51CAHM4 vs 1KSMB51CAM4G
1.0SMB51CA Trans Voltage Suppressor Diode, 1000W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation 1KSMB51CAHM4 vs 1.0SMB51CA
1KSMB51CA-W Trans Voltage Suppressor Diode, Rectron Semiconductor 1KSMB51CAHM4 vs 1KSMB51CA-W
1KSMB51CAR5 Transient Suppressor, Taiwan Semiconductor 1KSMB51CAHM4 vs 1KSMB51CAR5
1KSMB51CAR5G Trans Voltage Suppressor Diode, 1000W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB51CAHM4 vs 1KSMB51CAR5G
1KSMB51CA-T Trans Voltage Suppressor Diode, Rectron Semiconductor 1KSMB51CAHM4 vs 1KSMB51CA-T
1KSMB51CAM4 Transient Suppressor, Taiwan Semiconductor 1KSMB51CAHM4 vs 1KSMB51CAM4
1KSMB51CA Trans Voltage Suppressor Diode, 1000W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc 1KSMB51CAHM4 vs 1KSMB51CA
1KSMB51CAHR5G Trans Voltage Suppressor Diode, 1000W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB51CAHM4 vs 1KSMB51CAHR5G
1KSMB51CATGHE3TRTB Trans Voltage Suppressor Diode, Fagor Electrónica 1KSMB51CAHM4 vs 1KSMB51CATGHE3TRTB
Part Number Description Manufacturer Compare
1KSMB51CATGTRTB Trans Voltage Suppressor Diode, Fagor Electrónica 1KSMB51CAHM4 vs 1KSMB51CATGTRTB
1KSMB51CA Trans Voltage Suppressor Diode, 1000W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB51CAHM4 vs 1KSMB51CA
1KSMB51CAM4G Transient Suppressor, Taiwan Semiconductor 1KSMB51CAHM4 vs 1KSMB51CAM4G
1KSMB51CAR5G Trans Voltage Suppressor Diode, 1000W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB51CAHM4 vs 1KSMB51CAR5G
1KSMB51CA-W Trans Voltage Suppressor Diode, Rectron Semiconductor 1KSMB51CAHM4 vs 1KSMB51CA-W
1KSMB51CAHM4G Trans Voltage Suppressor Diode, 1000W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB51CAHM4 vs 1KSMB51CAHM4G
1KSMB51CA Trans Voltage Suppressor Diode, 1000W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc 1KSMB51CAHM4 vs 1KSMB51CA
1KSMB51CAH Trans Voltage Suppressor Diode, 1000W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB51CAHM4 vs 1KSMB51CAH
1KSMB51CA Transient Suppressor, Rectron Semiconductor 1KSMB51CAHM4 vs 1KSMB51CA
1KSMB51CA-T Trans Voltage Suppressor Diode, Rectron Semiconductor 1KSMB51CAHM4 vs 1KSMB51CA-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1KSMB51CAHM4 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1KSMB51CAHM4 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1KSMB51CAHM4 would you like to use for your alert(s)?
  • Please alert me when 1KSMB51CAHM4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1KSMB51CAHM4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1KSMB51CAHM4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1KSMB51CAHM4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1KSMB51CAHM4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1KSMB51CAHM4 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: