1KSMB10CA-W
Rectron Semiconductor
Description: Trans Voltage Suppressor Diode,

Overview of 1KSMB10CA-W by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1KSMB10CA-W by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1KSMB10CA-W by Rectron Semiconductor

1KSMB10CA-W
Rectron Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-12-03
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
10.5 V
Breakdown Voltage-Min
9.5 V
Breakdown Voltage-Nom
10 V
Clamping Voltage-Max
14.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
8.6 V
Reverse Current-Max
10 µA
Reverse Test Voltage
8.6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 1KSMB10CA-W
    Rectron Semiconductor
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for 1KSMB10CA-W

This table gives cross-reference parts and alternative options found for 1KSMB10CA-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB10CA-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1KSMB10CA-T Trans Voltage Suppressor Diode, Rectron Semiconductor 1KSMB10CA-W vs 1KSMB10CA-T
1.0SMB10CA Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation 1KSMB10CA-W vs 1.0SMB10CA
1KSMB10CA Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB10CA-W vs 1KSMB10CA
1.0SMB10CA Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN BrightKing Inc 1KSMB10CA-W vs 1.0SMB10CA
1KSMB10C Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc 1KSMB10CA-W vs 1KSMB10C
1KSMB10CAHM4G Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB10CA-W vs 1KSMB10CAHM4G
1KSMB10CA Transient Suppressor, Rectron Semiconductor 1KSMB10CA-W vs 1KSMB10CA
1KSMB10CAHR5 Transient Suppressor, Taiwan Semiconductor 1KSMB10CA-W vs 1KSMB10CAHR5
1KSMB10CAHR4G Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB10CA-W vs 1KSMB10CAHR4G
1KSMB10CA Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc 1KSMB10CA-W vs 1KSMB10CA
Part Number Description Manufacturer Compare
1KSMB10CA Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc 1KSMB10CA-W vs 1KSMB10CA
1KSMB10C Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc 1KSMB10CA-W vs 1KSMB10C
1KSMB10CA Transient Suppressor, Rectron Semiconductor 1KSMB10CA-W vs 1KSMB10CA
1.0SMB10CA Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN BrightKing Inc 1KSMB10CA-W vs 1.0SMB10CA
1KSMB10CA Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB10CA-W vs 1KSMB10CA
1KSMB10CAHR5 Transient Suppressor, Taiwan Semiconductor 1KSMB10CA-W vs 1KSMB10CAHR5
1KSMB10CA-T Trans Voltage Suppressor Diode, Rectron Semiconductor 1KSMB10CA-W vs 1KSMB10CA-T
1KSMB10CAHR4G Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB10CA-W vs 1KSMB10CAHR4G
1KSMB10CATGTRTS Trans Voltage Suppressor Diode, Fagor Electrónica 1KSMB10CA-W vs 1KSMB10CATGTRTS
1KSMB10CAHM4G Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB10CA-W vs 1KSMB10CAHM4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1KSMB10CA-W by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1KSMB10CA-W by Rectron Semiconductor

  • Please alert me when 1KSMB10CA-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1KSMB10CA-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1KSMB10CA-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1KSMB10CA-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1KSMB10CA-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1KSMB10CA-W by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: