Part Details for 1KS318-51TT by Advanced Interconnections Corp
Overview of 1KS318-51TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA651TT-E1-A | Renesas Electronics Corporation | P-Channel Mos Field Effect Transistor For Switching |
Part Details for 1KS318-51TT
1KS318-51TT CAD Models
1KS318-51TT Part Data Attributes
|
1KS318-51TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1KS318-51TT
Advanced Interconnections Corp
IC Socket, PGA318, 318 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 2.5 OZ. AVG. INSERTION FORCE | |
Body Breadth | 2 inch | |
Body Depth | 0.13 inch | |
Body Length | 2 inch | |
Contact Configuration | 20X20 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA318 | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 318 | |
Operating Temperature-Max | 400 °C | |
Operating Temperature-Min | -269 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 1KS318-51TT
This table gives cross-reference parts and alternative options found for 1KS318-51TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KS318-51TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KS318-51GG | IC Socket, PGA318, 318 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | 1KS318-51TT vs 1KS318-51GG |