Part Details for 1KS303-50GG by Advanced Interconnections Corp
Overview of 1KS303-50GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1KS303-50GG
1KS303-50GG CAD Models
1KS303-50GG Part Data Attributes
|
1KS303-50GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1KS303-50GG
Advanced Interconnections Corp
IC Socket, PGA303, 303 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA303 | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 303 |
Alternate Parts for 1KS303-50GG
This table gives cross-reference parts and alternative options found for 1KS303-50GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KS303-50GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KS303-50TT | IC Socket, PGA303, 303 Contact(s) | Advanced Interconnections Corp | 1KS303-50GG vs 1KS303-50TT |