Part Details for 1KS117-176TT by Advanced Interconnections Corp
Overview of 1KS117-176TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1KS117-176TT
1KS117-176TT CAD Models
1KS117-176TT Part Data Attributes
|
1KS117-176TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1KS117-176TT
Advanced Interconnections Corp
IC Socket, PGA117, 117 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA117 | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 117 |
Alternate Parts for 1KS117-176TT
This table gives cross-reference parts and alternative options found for 1KS117-176TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KS117-176TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KS117-176GG | IC Socket, PGA117, 117 Contact(s) | Advanced Interconnections Corp | 1KS117-176TT vs 1KS117-176GG |
1KS117-176GT | IC Socket, PGA117, 117 Contact(s) | Advanced Interconnections Corp | 1KS117-176TT vs 1KS117-176GT |