Part Details for 1KIS147-33GG by Advanced Interconnections Corp
Overview of 1KIS147-33GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-2C133-GG6.553600 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SiT3521AI-2C333-GG24.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SiT3521AI-2C133-GG98.280000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Part Details for 1KIS147-33GG
1KIS147-33GG CAD Models
1KIS147-33GG Part Data Attributes
|
1KIS147-33GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1KIS147-33GG
Advanced Interconnections Corp
IC Socket, PGA147, 147 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 1.0 OZ. AVG. INSERTION FORCE | |
Body Breadth | 1.5 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.5 inch | |
Contact Configuration | 15X15 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA147 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 147 | |
Operating Temperature-Max | 400 °C | |
Operating Temperature-Min | -269 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |