Part Details for 1HYXC0003.3MKC5X11 by Rubycon Corporation
Overview of 1HYXC0003.3MKC5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1HYXC0003.3MKC5X11
1HYXC0003.3MKC5X11 CAD Models
1HYXC0003.3MKC5X11 Part Data Attributes
|
1HYXC0003.3MKC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
1HYXC0003.3MKC5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00165 mA | |
Manufacturer Series | YXC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 53 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1HYXC0003.3MKC5X11
This table gives cross-reference parts and alternative options found for 1HYXC0003.3MKC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1HYXC0003.3MKC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMF50VB3R3M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 1HYXC0003.3MKC5X11 vs KMF50VB3R3M |
1RX1HJB335MAS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1HYXC0003.3MKC5X11 vs 1RX1HJB335MAS050011 |
UPL1H3R3MDH1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1HYXC0003.3MKC5X11 vs UPL1H3R3MDH1CC |
ECEA1HFS3R3C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 1HYXC0003.3MKC5X11 vs ECEA1HFS3R3C |
TC04RLXA50VB3R3MF50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 1HYXC0003.3MKC5X11 vs TC04RLXA50VB3R3MF50 |
UPY1H3R3MDHTP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1HYXC0003.3MKC5X11 vs UPY1H3R3MDHTP |
1RX1HJB335MAP050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1HYXC0003.3MKC5X11 vs 1RX1HJB335MAP050011 |
UPV1H3R3MFT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1HYXC0003.3MKC5X11 vs UPV1H3R3MFT |
50ME3.3CZ+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 1HYXC0003.3MKC5X11 vs 50ME3.3CZ+TS |
RZ1H335M511PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1HYXC0003.3MKC5X11 vs RZ1H335M511PB |