Datasheets
1HCIS241-04TG3M by: Advanced Interconnections Corp

IC Socket, PGA241, 241 Contact(s)

Part Details for 1HCIS241-04TG3M by Advanced Interconnections Corp

Overview of 1HCIS241-04TG3M by Advanced Interconnections Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1HCIS241-04TG3M

1HCIS241-04TG3M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1HCIS241-04TG3M Part Data Attributes

1HCIS241-04TG3M Advanced Interconnections Corp
Buy Now Datasheet
Compare Parts:
1HCIS241-04TG3M Advanced Interconnections Corp IC Socket, PGA241, 241 Contact(s)
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 1.9 inch
Body Depth 0.12 inch
Body Length 1.9 inch
Contact Configuration 19X19
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material BERYLLIUM COPPER ALLOY
Contact Style RND PIN-SKT
Device Socket Type IC SOCKET
Device Type Used On PGA241
Housing Material POLYPHENYLENE SULFIDE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 241
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.1 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Alternate Parts for 1HCIS241-04TG3M

This table gives cross-reference parts and alternative options found for 1HCIS241-04TG3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1HCIS241-04TG3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1CIS241-04TT3M IC Socket, PGA241, 241 Contact(s) Advanced Interconnections Corp 1HCIS241-04TG3M vs 1CIS241-04TT3M
1HCIS241-04TT3M IC Socket, PGA241, 241 Contact(s) Advanced Interconnections Corp 1HCIS241-04TG3M vs 1HCIS241-04TT3M
1RIS241-04MG3M IC Socket, PGA241, 241 Contact(s), Advanced Interconnections Corp 1HCIS241-04TG3M vs 1RIS241-04MG3M
1CIS241-04TG3M IC Socket, PGA241, 241 Contact(s) Advanced Interconnections Corp 1HCIS241-04TG3M vs 1CIS241-04TG3M
1HCS241-04TT3M IC Socket, PGA241, 241 Contact(s) Advanced Interconnections Corp 1HCIS241-04TG3M vs 1HCS241-04TT3M
1HCS241-04TG3M IC Socket, PGA241, 241 Contact(s) Advanced Interconnections Corp 1HCIS241-04TG3M vs 1HCS241-04TG3M
Part Number Description Manufacturer Compare
1HCS241-04TG3M IC Socket, PGA241, 241 Contact(s) Advanced Interconnections Corp 1HCIS241-04TG3M vs 1HCS241-04TG3M
1HCIS241-04TT3M IC Socket, PGA241, 241 Contact(s) Advanced Interconnections Corp 1HCIS241-04TG3M vs 1HCIS241-04TT3M
1CIS241-04TT3M IC Socket, PGA241, 241 Contact(s) Advanced Interconnections Corp 1HCIS241-04TG3M vs 1CIS241-04TT3M
1HCS241-04TT3M IC Socket, PGA241, 241 Contact(s) Advanced Interconnections Corp 1HCIS241-04TG3M vs 1HCS241-04TT3M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1HCIS241-04TG3M by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1HCIS241-04TG3M by Advanced Interconnections Corp

Select Manufacturer
Which Manufacturer of 1HCIS241-04TG3M would you like to use for your alert(s)?
  • Please alert me when 1HCIS241-04TG3M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1HCIS241-04TG3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1HCIS241-04TG3M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1HCIS241-04TG3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1HCIS241-04TG3M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1HCIS241-04TG3M by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: