Part Details for 1H2-B by Rectron Semiconductor
Overview of 1H2-B by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1H2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1H2-B
|
Mouser Electronics | Rectifiers 1A 100V 50ns RoHS: Compliant | 0 |
|
$0.0420 / $0.0640 | Order Now |
Part Details for 1H2-B
1H2-B CAD Models
1H2-B Part Data Attributes:
|
1H2-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1H2-B
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1H2-B
This table gives cross-reference parts and alternative options found for 1H2-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1H2-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1H2-T | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1H2-B vs 1H2-T |
1H2-GT3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, R-1, 2 PIN | Sensitron Semiconductors | 1H2-B vs 1H2-GT3 |
1H2G-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H2-B vs 1H2G-AP |
1H7G-BP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H2-B vs 1H7G-BP |
1H2-T3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Sensitron Semiconductors | 1H2-B vs 1H2-T3 |
1H2-F | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Rectron Semiconductor | 1H2-B vs 1H2-F |
1H2-I | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Rectron Semiconductor | 1H2-B vs 1H2-I |
1H2-BP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H2-B vs 1H2-BP |
1H7G-AP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H2-B vs 1H7G-AP |
1H2-E | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Rectron Semiconductor | 1H2-B vs 1H2-E |