Part Details for 1GC1-8202-TR1 by Keysight Technologies
Overview of 1GC1-8202-TR1 by Keysight Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8202WYRMZ-RL | Analog Devices | HighCmn mode Vltg Diff Amp | |
AD8202YRZ | Analog Devices | Single Supply Difference Amp-A | |
AD8202WYRMZ | Analog Devices | HighCmn mode Vltg Diff Amp |
Part Details for 1GC1-8202-TR1
1GC1-8202-TR1 CAD Models
1GC1-8202-TR1 Part Data Attributes
|
1GC1-8202-TR1
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
1GC1-8202-TR1
Keysight Technologies
Prescaler, 3104 Series, 1-Func, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Package Description | HSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED WITH VEE = -4.5 V TO -6.5 V | |
Family | 3104 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 16000 MHz |