1GC1-8202-BLK
Keysight Technologies
Description: Prescaler, 3104 Series, 1-Func, PDSO8

Overview of 1GC1-8202-BLK by Keysight Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNK-005 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft
MP-64RJ45UNNK-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft
MP-64RJ45UNNK-013 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft

CAD Models for 1GC1-8202-BLK by Keysight Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1GC1-8202-BLK by Keysight Technologies

1GC1-8202-BLK
Keysight Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEYSIGHT TECHNOLOGIES INC
Package Description
HSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED WITH VEE = -4.5 V TO -6.5 V
Family
3104
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Logic IC Type
PRESCALER
Number of Data/Clock Inputs
1
Number of Functions
1
Number of Terminals
8
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
fmax-Min
16000 MHz
Want to compare parts?
  1. 1GC1-8202-BLK
    Keysight Technologies
    Prescaler, 3104 Series, 1-Func, PDSO8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1GC1-8202-BLK by Keysight Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1GC1-8202-BLK by Keysight Technologies

Select Manufacturer
Which Manufacturer of 1GC1-8202-BLK would you like to use for your alert(s)?
  • Please alert me when 1GC1-8202-BLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1GC1-8202-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1GC1-8202-BLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1GC1-8202-BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1GC1-8202-BLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1GC1-8202-BLK by Keysight Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: