Part Details for 1FS080-03TT by Advanced Interconnections Corp
Overview of 1FS080-03TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA503T-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA603T-T2-A | Renesas Electronics Corporation | P-Channel MOSFET, MM, /Embossed Tape | |
UPA603T-T1-A | Renesas Electronics Corporation | P-Channel MOSFET, MM, /Embossed Tape |
Part Details for 1FS080-03TT
1FS080-03TT CAD Models
1FS080-03TT Part Data Attributes
|
1FS080-03TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1FS080-03TT
Advanced Interconnections Corp
IC Socket, PGA80, 80 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.1 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.1 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA80 | |
Housing Material | GLASS FILLED EPOXY | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 80 | |
Operating Temperature-Max | 140 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |
Alternate Parts for 1FS080-03TT
This table gives cross-reference parts and alternative options found for 1FS080-03TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1FS080-03TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1FS080-03GG | IC Socket, PGA80, 80 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap, | Advanced Interconnections Corp | 1FS080-03TT vs 1FS080-03GG |