Part Details for 1FBSB121-551GG by Advanced Interconnections Corp
Overview of 1FBSB121-551GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1FBSB121-551GG
1FBSB121-551GG CAD Models
1FBSB121-551GG Part Data Attributes
|
1FBSB121-551GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1FBSB121-551GG
Advanced Interconnections Corp
IC Socket, BGA121, 121 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | GOLD OVER NICKEL | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | BGA121 | |
Housing Material | FR4 | |
JESD-609 Code | e4 | |
Number of Contacts | 121 |
Alternate Parts for 1FBSB121-551GG
This table gives cross-reference parts and alternative options found for 1FBSB121-551GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1FBSB121-551GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1FBS400551TT | BGA400, IC SOCKET | Advanced Interconnections Corp | 1FBSB121-551GG vs 1FBS400551TT |
1FBS169551TG | BGA169, IC SOCKET | Advanced Interconnections Corp | 1FBSB121-551GG vs 1FBS169551TG |
1FBSB121-551TG | IC Socket, BGA121, 121 Contact(s), | Advanced Interconnections Corp | 1FBSB121-551GG vs 1FBSB121-551TG |
1FBS400-551TT | IC Socket, BGA400, 400 Contact(s), | Advanced Interconnections Corp | 1FBSB121-551GG vs 1FBS400-551TT |
1FBS169-551GT | IC Socket, BGA169, 169 Contact(s), | Advanced Interconnections Corp | 1FBSB121-551GG vs 1FBS169-551GT |
1FBS400-551GT | IC Socket, BGA400, 400 Contact(s), | Advanced Interconnections Corp | 1FBSB121-551GG vs 1FBS400-551GT |
1FBS121551GT | BGA121, IC SOCKET | Advanced Interconnections Corp | 1FBSB121-551GG vs 1FBS121551GT |
1FBS400551GT | BGA400, IC SOCKET | Advanced Interconnections Corp | 1FBSB121-551GG vs 1FBS400551GT |
1FBSB121551GT | BGA121, IC SOCKET | Advanced Interconnections Corp | 1FBSB121-551GG vs 1FBSB121551GT |
1FBS400-551GG | IC Socket, BGA400, 400 Contact(s), | Advanced Interconnections Corp | 1FBSB121-551GG vs 1FBS400-551GG |