1F5
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN

Overview of 1F5 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for 1F5 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1F5 by Sensitron Semiconductors

1F5
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
PLASTIC, R-1, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1F5
    Sensitron Semiconductors
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN
    VS

Alternate Parts for 1F5

This table gives cross-reference parts and alternative options found for 1F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RL105FG Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sensitron Semiconductors 1F5 vs RL105FG
RL105-T3 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sensitron Semiconductors 1F5 vs RL105-T3
RL105-G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sensitron Semiconductors 1F5 vs RL105-G
Part Number Description Manufacturer Compare
RL105-T3 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sensitron Semiconductors 1F5 vs RL105-T3
RL105-G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sensitron Semiconductors 1F5 vs RL105-G
RL105FG Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sensitron Semiconductors 1F5 vs RL105FG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1F5 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1F5 by Sensitron Semiconductors

  • Please alert me when 1F5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1F5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1F5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1F5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1F5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1F5 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: